Virax 210441 6 → 28 mm Pipe Cutter Cuts Copper

Image representative of range

Subtotal (1 unit)*

£33.21

(exc. VAT)

£39.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.21

*price indicative

RS Stock No.:
878-272
Mfr. Part No.:
210441
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Cutter

Cutting Capacity

6 → 28 mm

Material Cut

Copper

Model Number

210441

Overall Length

142mm

Cutter Action

Sliding Bar

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The sliding bar pipe cutter has a cutting capacity of 6 to 28 mm.

Cutting Capacity 6 to 28 mm

Material Cut Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy