Virax 210445 6 → 42 mm Pipe Cutter Cuts Copper
- RS Stock No.:
- 878-273
- Mfr. Part No.:
- 210445
- Brand:
- Virax
Subtotal (1 unit)*
£65.05
(exc. VAT)
£78.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.05 |
*price indicative
- RS Stock No.:
- 878-273
- Mfr. Part No.:
- 210445
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 6 → 42 mm | |
| Material Cut | Copper | |
| Model Number | 210445 | |
| Overall Length | 187mm | |
| Cutter Action | Manual | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Cutter | ||
Cutting Capacity 6 → 42 mm | ||
Material Cut Copper | ||
Model Number 210445 | ||
Overall Length 187mm | ||
Cutter Action Manual | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Copper Tube Cutter delivers professional precision for clean, efficient plumbing installations. This Durable hand tool streamlines your workflow by combining precise cutting mechanics with integrated deburring capabilities.
Grooved rollers for cutting tight up against flanges
Colour-coded end cap according to the material to be cut
Retractable rotating reamer with interchangeable blades
Related links
- Ega-Master 42 mm Pipe Cutter Cuts Copper
- Virax 210441 6 → 28 mm Pipe Cutter Cuts Copper
- Virax 210455 6 → 67 mm Pipe Cutter Cuts Copper
- Virax 210437 16 mm Pipe Cutter Cuts Copper
- Virax 210447 14 → 54 mm Pipe Cutter Cuts Copper
- RS PRO 6 → 50 mm Pipe Cutter Cuts Copper
- Irwin 45 mm Pipe Cutter Cuts Copper
- Bahco 10 mm Pipe Cutter Cuts Copper
