Virax 210455 6 → 67 mm Pipe Cutter Cuts Copper

Subtotal (1 unit)*

£120.85

(exc. VAT)

£145.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.85

*price indicative

RS Stock No.:
878-277
Mfr. Part No.:
210455
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Cutting Capacity

6 → 67 mm

Product Type

Pipe Cutter

Material Cut

Copper

Model Number

210455

Overall Length

230mm

Cutter Action

Manual

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Virax Copper pipe cutter delivers professional precision for clean, efficient plumbing installations. This Durable hand tool streamlines your workflow by combining precise cutting mechanics with integrated deburring capabilities

Max thickness of 2 mm for reliable cutting

Notched telescopic slide and release button for quick wheel adjustments

Removable rotary hole deburrer equipped with an interchangeable blade

Cutting wheel features 4 rollers for enhanced cutting accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy