Virax 210471 6 → 28 mm Pipe Cutter Cuts Stainless Steel
- RS Stock No.:
- 878-279
- Mfr. Part No.:
- 210471
- Brand:
- Virax
Subtotal (1 unit)*
£49.49
(exc. VAT)
£59.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.49 |
*price indicative
- RS Stock No.:
- 878-279
- Mfr. Part No.:
- 210471
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Cutting Capacity | 6 → 28 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Stainless Steel | |
| Model Number | 210471 | |
| Overall Length | 165mm | |
| Cutter Action | Manual | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Cutting Capacity 6 → 28 mm | ||
Product Type Pipe Cutter | ||
Material Cut Stainless Steel | ||
Model Number 210471 | ||
Overall Length 165mm | ||
Cutter Action Manual | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax tube cutter designed for precise and efficient slicing of stainless steel tubes within a range of 3 to 35 mm, ensuring a clean cut every time.
Fast action adjustment allows for quick and easy operation
Tool-less wheel change facilitates seamless maintenance
Four guide rollers ensure accurate wheel tracking for consistent cuts
Retractable rotating reamer includes interchangeable blades for versatility
Related links
- Virax 210469 6 → 28 mm Pipe Cutter Cuts Stainless Steel
- Bahco 28 mm Pipe Cutter Cuts Stainless Steel
- Virax 210441 6 → 28 mm Pipe Cutter Cuts Copper
- Milwaukee 28 mm Pipe Cutter Cuts Stainless Steel
- Virax 210475 14 → 54 mm Pipe Cutter Cuts Stainless Steel
- Teng Tools TF300 1.5 mm Pipe Cutter Cuts Stainless Steel
- ERKO 65076-X 6 → 76 mm Pipe Cutter Cuts Stainless Steel
- Crescent 9113C 75 mm Pipe Cutter Cuts Stainless Steel
