Milwaukee 28 mm Pipe Cutter Cuts Stainless Steel
- RS Stock No.:
- 269-6444
- Mfr. Part No.:
- 4933492052
- Brand:
- Milwaukee
Subtotal (1 unit)*
£237.74
(exc. VAT)
£285.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £237.74 |
*price indicative
- RS Stock No.:
- 269-6444
- Mfr. Part No.:
- 4933492052
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Cutting Capacity | 28 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Stainless Steel | |
| Body Material | Metal | |
| Overall Length | 362mm | |
| Cutter Action | Auto Locking Cut Mechanism | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Cutting Capacity 28 mm | ||
Product Type Pipe Cutter | ||
Material Cut Stainless Steel | ||
Body Material Metal | ||
Overall Length 362mm | ||
Cutter Action Auto Locking Cut Mechanism | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee Pipe Cutter, 28mm Cutting Capacity, Metal Body Material - 4933492052
This pipe cutter is an essential tool designed for precision cutting of stainless steel pipes up to 28mm in diameter. Constructed with a robust metal body, it ensures durability and reliability in demanding work environments. Ideal for professionals in the automation, electrical, and mechanical industries, this heavy-duty cutter simplifies the pipe cutting process for both small and large projects.
Features & Benefits
• Designed specifically for cutting stainless steel pipes with precision
• Suitable for pipes with a maximum cutting capacity of 28mm
• Made from metal for enhanced durability and longevity
• Efficient cutter type suitable for both professional and industrial use
• Offers powerful performance for seamless cutting tasks
• Streamlines the cutting process for various pipe materials
• Suitable for pipes with a maximum cutting capacity of 28mm
• Made from metal for enhanced durability and longevity
• Efficient cutter type suitable for both professional and industrial use
• Offers powerful performance for seamless cutting tasks
• Streamlines the cutting process for various pipe materials
Applications
• Used with stainless steel pipes in industrial settings
• Ideal for mechanical repair and maintenance tasks
• Effective for installation projects requiring precise cuts
• Suitable for plumbing and pipefitting
• Utilised in electrical installations involving metal piping
• Ideal for mechanical repair and maintenance tasks
• Effective for installation projects requiring precise cuts
• Suitable for plumbing and pipefitting
• Utilised in electrical installations involving metal piping
What materials can this tool handle effectively?
This cutter is designed to work efficiently with stainless steel, making it suitable for a range of metallic applications.
How does the cutting capacity enhance user experience?
Having a 28mm cutting capacity allows for versatility, accommodating different pipe sizes without the need for multiple tools.
What makes this tool suitable for professional use?
Its heavy-duty metal construction and efficient performance cater to the demanding standards of professional environments, ensuring reliability during use.
Can it be used for other types of metal pipes?
While optimised for stainless steel, this cutter can also be effective on various other metal pipes, enhancing its usability.
How does the design contribute to its effectiveness?
The sturdy metal body provides stability and strength, allowing for precise cuts while reducing the effort required from the user.
Related links
- Bahco 28 mm Pipe Cutter Cuts Stainless Steel
- Virax 210471 6 → 28 mm Pipe Cutter Cuts Stainless Steel
- Virax 210469 6 → 28 mm Pipe Cutter Cuts Stainless Steel
- ERKO 65076-X 6 → 76 mm Pipe Cutter Cuts Stainless Steel
- Facom 3 → 34 mm Pipe Cutter Cuts Stainless Steel
- Crescent 9113C 75 mm Pipe Cutter Cuts Stainless Steel
- Teng Tools TF300 1.5 mm Pipe Cutter Cuts Stainless Steel
- Gedore 35 mm Pipe Cutter Cuts Stainless Steel
