Milwaukee 3 → 28 mm Tube Cutter Cuts Copper
- RS Stock No.:
- 858-362
- Mfr. Part No.:
- 48229251
- Brand:
- Milwaukee
Subtotal (1 unit)*
£26.66
(exc. VAT)
£31.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.66 |
*price indicative
- RS Stock No.:
- 858-362
- Mfr. Part No.:
- 48229251
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Cutting Capacity | 3 → 28 mm | |
| Product Type | Tube Cutter | |
| Material Cut | Copper | |
| Cutter Action | Manual | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Cutting Capacity 3 → 28 mm | ||
Product Type Tube Cutter | ||
Material Cut Copper | ||
Cutter Action Manual | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Milwaukee mini copper tubing cutter efficiently slices through copper pipes with precision, thanks to its innovative design and easy-to-use features, making it an Ideal tool for professionals and DIY enthusiasts alike.
Proprietary adjustment mechanism for optimal cutting
Chrome rollers enhance durability and performance
Easy grip knob allows for Faster one-handed adjustments
Compact design facilitates use in confined spaces
Related links
- Milwaukee 3 → 15 mm Tube Cutter Cuts Copper
- HAZET 6 mm Pipe & Tube Cutter Cuts Copper Brass, Aluminium
- Milwaukee PCSS-0 28 mm Pipe Cutter Cuts Copper
- BETA 3 → 30 mm Pipe & Tube Cutter Cuts Copper
- BETA 6 → 38 mm Pipe & Tube Cutter Cuts Copper
- Virax 210441 6 → 28 mm Pipe Cutter Cuts Copper
- SAM 30 mm Pipe Cutter Cuts Copper, Aluminium Tube
- Festo 194592 28 mm Tube Cutter Cuts Polyvinyl Chloride, Plastic
