Milwaukee 3 → 15 mm Tube Cutter Cuts Copper
- RS Stock No.:
- 858-361
- Mfr. Part No.:
- 48229250
- Brand:
- Milwaukee
Subtotal (1 unit)*
£19.16
(exc. VAT)
£22.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.16 |
*price indicative
- RS Stock No.:
- 858-361
- Mfr. Part No.:
- 48229250
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tube Cutter | |
| Cutting Capacity | 3 → 15 mm | |
| Material Cut | Copper | |
| Cutter Action | Manual | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tube Cutter | ||
Cutting Capacity 3 → 15 mm | ||
Material Cut Copper | ||
Cutter Action Manual | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Milwaukee mini copper tubing cutter is designed for precise cutting of copper pipes, perfect for both professionals and DIY enthusiasts seeking reliable performance in tight spaces.
Proprietary adjustment mechanism ensures easy and quick cutting adjustments
Chrome rollers enhance durability and offer superior rust protection
Easy grip knob simplifies single-handed operation for Faster adjustments
Compact design enables effective cutting in confined areas
Accommodates various pipe sizes with a maximum cutting capacity of 15 mm
Related links
- Milwaukee 3 → 28 mm Tube Cutter Cuts Copper
- HAZET 6 mm Pipe & Tube Cutter Cuts Copper Brass, Aluminium
- BETA 3 → 30 mm Pipe & Tube Cutter Cuts Copper
- BETA 6 → 38 mm Pipe & Tube Cutter Cuts Copper
- RS PRO 15 mm Tube Cutter Cuts Polyurethane, Nylon
- SAM 30 mm Pipe Cutter Cuts Copper, Aluminium Tube
- Milwaukee PCSS-0 28 mm Pipe Cutter Cuts Copper
- Milwaukee 4932493156 0.75 inch Cutter Cuts Copper
