Milwaukee 3 → 29 mm Cutter Cuts Inox
- RS Stock No.:
- 861-948
- Mfr. Part No.:
- 4932499088
- Brand:
- Milwaukee
Subtotal (1 unit)*
£40.83
(exc. VAT)
£49.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.83 |
*price indicative
- RS Stock No.:
- 861-948
- Mfr. Part No.:
- 4932499088
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cutter | |
| Cutting Capacity | 3 → 29 mm | |
| Material Cut | Inox | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cutter | ||
Cutting Capacity 3 → 29 mm | ||
Material Cut Inox | ||
RoHS Status: Exempt
The Milwaukee tubing cutter is designed for precise and clean cuts in inox tubing, ensuring a reliable cutting experience for users looking for efficiency and accuracy in their work.
Engineered for straighter, cleaner cuts
4 roller design prevents walking and delivers accurate results
Chrome rollers ensure durability and rust protection
Smooth adjustment mechanism facilitates easy operation
Related links
- Milwaukee 3 → 42 mm Cutter Cuts Inox
- RS PRO 3 → 29 mm Pipe Cutter Cuts Copper
- Milwaukee 3 → 28 mm Tube Cutter Cuts Copper
- Milwaukee 3 → 15 mm Tube Cutter Cuts Copper
- Milwaukee 25 mm Cutter Cuts PEX, Plastic
- Wiss 8 → 29 mm Pipe Cutter Cuts Copper Aluminium, Polyvinyl Chloride
- Knipex 35 mm Pipe Cutter Cuts Composite Pipe
- SAM 622-A 6-67 mm² Cutter Cuts Steel
