Milwaukee 25 mm Cutter Cuts PEX, Plastic
- RS Stock No.:
- 858-291
- Mfr. Part No.:
- 4932479407
- Brand:
- Milwaukee
Subtotal (1 unit)*
£15.83
(exc. VAT)
£19.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.83 |
*price indicative
- RS Stock No.:
- 858-291
- Mfr. Part No.:
- 4932479407
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Cutting Capacity | 25 mm | |
| Product Type | Cutter | |
| Material Cut | PEX, Plastic | |
| Body Material | Metal | |
| Cutter Action | V Shape Blade | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Cutting Capacity 25 mm | ||
Product Type Cutter | ||
Material Cut PEX, Plastic | ||
Body Material Metal | ||
Cutter Action V Shape Blade | ||
RoHS Status: Exempt
The Milwaukee plastic cutter is designed for precision cutting of a variety of plastic materials, enabling clean and efficient operations. It expertly handles pipes and conduits up to 25 mm in diameter.
V-shaped blade facilitates quick, straight cuts while minimising material crushing
Replaceable stainless steel blade ensures longevity and continued sharpness
Robust metal core construction enhances the tool's durability for extended life
One-handed locking mechanism keeps the tool securely closed when stored
Related links
- Teng Tools TFP01 42 mm Pipe Cutter Cuts PEX
- Teng Tools TFP02 42 mm Pipe Cutter Cuts PEX
- Oetiker 1 in Tube Cutter Cuts PEX Tubes
- Milwaukee 3 → 29 mm Cutter Cuts Inox
- Milwaukee 3 → 42 mm Cutter Cuts Inox
- Gedore 25 mm Cutter Set Cuts Plastic
- ERKO 64127 127 mm Pipe Cutter Cuts Plastic
- CK 28 → 32 mm² Pipe Cutter Cuts Plastic
