Milwaukee 3 → 42 mm Cutter Cuts Inox
- RS Stock No.:
- 861-949
- Mfr. Part No.:
- 4932499089
- Brand:
- Milwaukee
Subtotal (1 unit)*
£62.49
(exc. VAT)
£74.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.49 |
*price indicative
- RS Stock No.:
- 861-949
- Mfr. Part No.:
- 4932499089
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Cutting Capacity | 3 → 42 mm | |
| Product Type | Cutter | |
| Material Cut | Inox | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Cutting Capacity 3 → 42 mm | ||
Product Type Cutter | ||
Material Cut Inox | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee tubing cutter is expertly designed for achieving straighter, cleaner cuts in inox materials, ensuring precision and skillful handling for users tackling various tubing tasks.
4 roller design ensures accurate cuts and reduces the risk of walking
Chrome rollers enhance durability while providing rust protection
Smooth adjustment mechanism allows for easy size modifications
On-board reamer facilitates quick and efficient deburring
Integrated spare wheel in the knob adds convenience
Available sizes include 29mm, 42mm, and 67mm
Related links
- Milwaukee 3 → 29 mm Cutter Cuts Inox
- Milwaukee 3 → 28 mm Tube Cutter Cuts Copper
- Milwaukee 3 → 15 mm Tube Cutter Cuts Copper
- Milwaukee 25 mm Cutter Cuts PEX, Plastic
- NWS 42 mm Pipe Cutter Cuts Plastic
- RS PRO 12 → 42 mm Pipe Cutter Cuts Plastic
- ERKO 64042 42 mm Pipe Cutter Cuts Plastic
- SAM 42 mm Pipe Cutter Cuts Steel
