Parker Pipe Bender For Use With Steel 18 mm

Subtotal (1 unit)*

£510.36

(exc. VAT)

£612.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£510.36

*price indicative

RS Stock No.:
837-194
Mfr. Part No.:
BV06/18KPLX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pipe Bender

Pipe Material

Steel

Handle Type

Lever

Compatible Pipe Diameter

18 mm

Bend Angle

180°

Standards/Approvals

ISO 8434-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker complete tube bending kit built for high pressure workshops. This premium tool ensures precise and repeatable manual fabrication without flattening your lines.

Square cut – EXACT tube preparation minimises potential leakage from assembly failures

Contour clamping – tube remains undistorted during the cutting process

No vice required – can be easily clamped directly onto the tube

Replaceable guides – worn guides can swiftly be exchanged to uphold cutting quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy