Virax Pipe Bender For Use With Copper 18 mm
- RS Stock No.:
- 878-306
- Mfr. Part No.:
- 251818
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£141.48
(exc. VAT)
£169.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.48 |
*price indicative
- RS Stock No.:
- 878-306
- Mfr. Part No.:
- 251818
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Pipe Material | Copper | |
| Compatible Pipe Diameter | 18 mm | |
| Bend Angle | 180° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Pipe Material Copper | ||
Compatible Pipe Diameter 18 mm | ||
Bend Angle 180° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax former facilitates the bending of pipes with a robust design that optimises resistance to bending loads. Its construction encompasses premium materials, ensuring reliable operation in demanding applications.
Designed for 18mm outer diameter pipes, providing precision in bending tasks
Manufactured from galvanised steel, enhancing durability and resistance to wear
Compatible with both copper and multilayer pipes, offering versatile application
Lightweight at just 0.590 kg, ensuring ease of handling during installation
Related links
- Virax Pipe Bender For Use With Copper 18 mm
- Virax Pipe Bender For Use With Annealed Copper 18 mm
- Virax Pipe Bender 18 mm
- Virax Pipe Bender For Use With Light Weight Alloy 18 mm
- Virax Pipe Bender 18 → 22 mm
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Copper 35 mm
- Virax Pipe Bender For Use With Copper 40 mm
