Virax Pipe Bender For Use With Copper 18 mm
- RS Stock No.:
- 878-320
- Mfr. Part No.:
- 251838
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£226.87
(exc. VAT)
£272.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £226.87 |
*price indicative
- RS Stock No.:
- 878-320
- Mfr. Part No.:
- 251838
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Pipe Material | Copper | |
| Bend Angle | 180° | |
| Compatible Pipe Diameter | 18 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Pipe Material Copper | ||
Bend Angle 180° | ||
Compatible Pipe Diameter 18 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax former designed for creating precise bending radii for parallel working on double collars, ensuring optimal performance during plumbing tasks.
Special bending radius ensures accuracy when working on double collars
Compatible with various pipe types including copper and stainless steel
Lightweight design facilitates ease of use without compromising strength
Related links
- Virax Pipe Bender For Use With Annealed Copper 18 mm
- Virax Pipe Bender For Use With Copper 18 mm
- Virax Pipe Bender 18 mm
- Virax Pipe Bender For Use With Light Weight Alloy 18 mm
- Virax Pipe Bender 18 → 22 mm
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Copper 35 mm
- Virax Pipe Bender For Use With Copper 40 mm
