Parker Pipe Bender For Use With Steel 12 mm
- RS Stock No.:
- 836-513
- Mfr. Part No.:
- BAV06/1220KPLX
- Brand:
- Parker
Subtotal (1 unit)*
£102.18
(exc. VAT)
£122.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.18 |
*price indicative
- RS Stock No.:
- 836-513
- Mfr. Part No.:
- BAV06/1220KPLX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pipe Bender | |
| Pipe Material | Steel | |
| Handle Type | Lever | |
| Compatible Pipe Diameter | 12 mm | |
| Bend Angle | 180° | |
| Standards/Approvals | ISO 8434-1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pipe Bender | ||
Pipe Material Steel | ||
Handle Type Lever | ||
Compatible Pipe Diameter 12 mm | ||
Bend Angle 180° | ||
Standards/Approvals ISO 8434-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Bending Lever Assembly is a precision engineered spare part for your combined manual tube cutting and bending tool. It delivers smooth mechanical leverage to ensure accurate repeatable bends in rigid hydraulic lines without kink or collapse.
Square cut ensures EXACT tube preparation, minimising leakage risk during assembly
Contour clamping prevents distortion of the tube during the cutting process
Requires no vice, allowing simple clamping directly onto the tube for ease of use
Replaceable guides maintain optimal cutting performance over time
