Parker Pipe Bender For Use With Steel 25 mm

Subtotal (1 unit)*

£1,053.35

(exc. VAT)

£1,264.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,053.35

*price indicative

RS Stock No.:
837-193
Mfr. Part No.:
BV20/25KPLX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pipe Bender

Pipe Material

Steel

Handle Type

Lever

Bend Angle

180°

Compatible Pipe Diameter

25 mm

Standards/Approvals

ISO 8434-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker premium manual tube bending device designed for on-site maintenance and precise hydraulic installations. This robust workshop tool easily clamps into standard vices to shape metric rigid tubing without needing heavy machinery.

Exact square cuts minimise leakage potential in assemblies

Contour clamping ensures tubes remain undistorted during use

No vice is required, enabling easy clamping onto the tube

Replaceable guides maintain consistent cutting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy