Gedore Pipe Bender For Use With Steel 20 → 25 mm

Subtotal (1 set)*

£813.37

(exc. VAT)

£976.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£813.37

*price indicative

RS Stock No.:
608-466
Mfr. Part No.:
1589865
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Pipe Bender

Pipe Material

Steel

Handle Type

Lever

Bend Angle

180°

Compatible Pipe Diameter

20 → 25 mm

Standards/Approvals

EN 10305-3 (DIN 2394)

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Manual bending tool set is expertly designed for precision bending of steel and composite pipes, featuring a range of sizes from 20 to 25 mm up to a 180° angle. This tool set is Ideal for working with various pipe wall thicknesses, including precision steel pipes and bendable stainless steel, ensuring versatility and reliability in both professional and DIY settings. Included in the set are three aluminium bending formers specifically crafted for pipes, allowing for a perfect bend every time. The tool is easily handled with its Durable black plastic grip and is constructed to withstand the rigours of intensive use, making it an essential addition for any tradesperson.

Handles various pipe types, including precision steel and hydraulic pipes

Durable construction with colourful painted finish and a comfortable handle

Convenient for clamping in a vice, ensuring stability during use

Lightweight make it easy to handle and store

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy