Gedore Pipe Bender For Use With Steel 6 → 18 mm

Subtotal (1 set)*

£800.85

(exc. VAT)

£961.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£800.85

*price indicative

RS Stock No.:
602-616
Mfr. Part No.:
1611526
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Pipe Bender

Pipe Material

Steel

Handle Type

Lever

Bend Angle

180°

Compatible Pipe Diameter

6 → 18 mm

Standards/Approvals

EN 10305-3 (DIN 2394)

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Manual bending tool set in L-BOXX 136 is designed for precise bending of various pipe types, providing tradespeople with an indispensable tool in the workshop or on-site. With the capability to bend precision steel pipes, hydraulic tubes, and even composite pipes, this set caters to a range of applications. The inclusion of eight bending formers allows for seamless bending of pipes with diameters from 6mm to 18mm. Housed in a Durable L-BOXX for easy transport and organisation, this set not only offers functionality but also ensures that everything needed for bending tasks is neatly contained. Whether clamped in a vice or used with a tripod, this tool set is built for efficiency and reliability.

Sizes from 6 to 18 mm enable versatile bending capabilities

Designed for precise steel pipes, hydraulic pipes, and even composite materials

Includes a comprehensive collection of 8 bending formers for varied pipe diameters

Compatible with stationary use in combination with tripod No 268500

Features a pipe cutter for enhanced functionality and convenience

Constructed to facilitate easy clamping in a vice for stable operations

Transported conveniently in a high quality L BOXX for organised storage

Dimensions of W 442 x D 357 x H 151 mm provide an Ideal size for workspace use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy