Gedore Pipe Bender For Use With Steel 3 → 10 mm
- RS Stock No.:
- 602-613
- Mfr. Part No.:
- 1589849
- Brand:
- Gedore
Subtotal (1 set)*
£423.62
(exc. VAT)
£508.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £423.62 |
*price indicative
- RS Stock No.:
- 602-613
- Mfr. Part No.:
- 1589849
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Pipe Bender | |
| Pipe Material | Steel | |
| Overall Length | 316mm | |
| Compatible Pipe Diameter | 3 → 10 mm | |
| Bend Angle | 180° | |
| Standards/Approvals | EN 10305-3 (DIN 2394) | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Pipe Bender | ||
Pipe Material Steel | ||
Overall Length 316mm | ||
Compatible Pipe Diameter 3 → 10 mm | ||
Bend Angle 180° | ||
Standards/Approvals EN 10305-3 (DIN 2394) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Manual bending tool set in i-BOXX 72 is specifically designed for precision bending of various pipes, including steel and stainless steel. With an emphasis on versatility, this tool set is equipped to handle pipes ranging from 3 to 10 mm with bends up to 180°. The inclusion of essential components such as a pipe cutter and a deburring reamer ensures that users have a comprehensive toolkit for precise pipe manipulation and preparation. Packaged neatly in the Compact i-BOXX 72, the set promotes ease of transport and storage, making it an essential addition for professionals or DIY enthusiasts seeking a reliable bending solution.
Accommodates pipe sizes from 3 to 10 mm for enhanced versatility
Includes 5 aluminium bending formers tailored for specific pipe diameters
Functions effectively in a vice or can be used as bending pliers for convenience
Comes with a miniature pipe cutter and deburring reamer, enhancing usability
Delivered in a Compact GEDORE i BOXX 72 for easy transport and organisation
Constructed for precision bending of both hydraulic and stainless steel pipes
Related links
- Gedore Pipe Bender For Use With Steel 3 → 10 mm
- Gedore Pipe Bender For Use With Steel
- Gedore Pipe Bender For Use With Copper 22 mm
- Gedore Pipe Bender For Use With Steel 6 → 18 mm
- Gedore Pipe Bender For Use With Copper 8
- Gedore Pipe Bender For Use With Steel 20 → 25 mm
- Virax Pipe Bender 10 mm
- Virax Pipe Bender For Use With Light Weight Alloy 10 mm
