Virax Pipe Bender For Use With Copper 25 mm

Image representative of range

Subtotal (1 unit)*

£289.46

(exc. VAT)

£347.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£289.46

*price indicative

RS Stock No.:
878-309
Mfr. Part No.:
251825
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Pipe Material

Copper

Product Type

Pipe Bender

Compatible Pipe Diameter

25 mm

Bend Angle

180°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax formers and counter-former are precision-engineered fittings designed to provide optimum resistance to bending loads. They ensure efficient pipe sliding for Eurostem II/III systems, enhancing overall performance.

Constructed from Durable multilayer materials for improved longevity

Optimised for use with specific pipe diameters to prevent deformation

Designed to support various pipe materials, including copper and stainless steel

Lightweight design simplifies handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy