ifm electronic Photoelectric Sensor, Fork Sensor

Subtotal (1 unit)*

£248.82

(exc. VAT)

£298.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£248.82

*price indicative

RS Stock No.:
596-061
Mfr. Part No.:
OPL204
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Fork

Output Type

PNP

Electrical Connection

M12 Connector

Switching Mode

Dark Switching

COO (Country of Origin):
DE
The ifm electronic Photoelectric angle sensor offers precision and reliability for various applications requiring accurate detection and monitoring. Designed for environments with an ambient temperature range of -10 to 60°C, this sensor is equipped with red light technology, ensuring effective performance in diverse settings. With features such as a dark-on mode output function and built-in short-circuit and overload protection, it guarantees safety and reliability. This sensor is specifically crafted for easy installation, facilitating seamless integration into existing systems. Its IP67 rating confirms robustness against dust and water, making it ideal for industrial use. The compact design effectively maximises space while ensuring operational efficiency.

Current consumption remains below 45mA promoting energy efficiency
High performance PNP electrical design optimises signal processing
Achieves a maximum voltage drop switch of 2V for effective output
Switching frequency of up to 200 Hz allows for rapid response times
Durable diecast zinc housing and glass lens enhance longevity
Integrated function check output confirms operational integrity
Display status with LED indicators for easy monitoring
Immediate protection features against short circuits enhance safety

Related links