ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range IO-LINK
- RS Stock No.:
- 595-564
- Mfr. Part No.:
- O8E204
- Brand:
- ifm electronic
Subtotal (1 unit)*
£68.16
(exc. VAT)
£81.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.16 |
*price indicative
- RS Stock No.:
- 595-564
- Mfr. Part No.:
- O8E204
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 3 m | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 3 m | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver is meticulously engineered for superior detection and response in challenging environments. Ideal for various applications, this rectangular housing sensor operates with a red light at a wavelength of 633 nm, delivering precise functionality with an impressive range of up to 3 metres. Designed for seamless integration with IO-Link technology, it ensures reliable communication and easy configuration, making it a perfect addition to any automation system. Built to withstand harsh conditions, this device boasts a protection rating of IP 65 and 67, ensuring durability over extended periods. Enhanced with short-circuit protection and a robust current rating, it's an optimal choice for professionals seeking reliability and efficiency in their automation solutions.
Wide operating voltage range of 10 to 30 V DC for flexible deployment
Short circuit protection with pulsed response for added safety
Fast switching frequency of 1000 Hz supports high performance applications
Robust construction from ABS and stainless steel ensures longevity in demanding environments
IO Link interface enhances diagnostics and device management capabilities
Built in LED indicators provide clear status feedback for user convenience
Short circuit protection with pulsed response for added safety
Fast switching frequency of 1000 Hz supports high performance applications
Robust construction from ABS and stainless steel ensures longevity in demanding environments
IO Link interface enhances diagnostics and device management capabilities
Built in LED indicators provide clear status feedback for user convenience
Related links
- SICK Retroreflective Photoelectric Sensor 3 m Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor 20 m Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 15 mm Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor 3 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor >3 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 60 m Detection Range IO-LINK

