ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 20 m Detection Range IO-LINK

Subtotal (1 unit)*

£74.03

(exc. VAT)

£88.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.03

*price indicative

RS Stock No.:
595-173
Mfr. Part No.:
OGS280
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

20 m

Electrical Connection

M12 Connector

Communication Protocol

IO-LINK

COO (Country of Origin):
DE
The ifm electronic Through-beam sensor transmitter offers precise detection capabilities, utilising innovative red light technology to ensure optimal performance in various applications. Featuring a robust rectangular housing with an M18 thread, it designed to endure harsh environments while providing a reliable operating voltage range of 10 to 30 DC. With a maximum detection range of 20 metres, this sensor is adept at delivering accurate performance in expansive settings. Enhanced by IO-Link communication capabilities, it facilitates seamless integration into modern automation systems, allowing for real-time data exchange and diagnostics. Its high durability is complemented by impressive temperature resilience, making it suitable for outdoor and industrial environments alike.

Detection range of up to 20 metres ensuring coverage in large areas
Robust IP 65 and IP 67 protection ratings for reliable performance in challenging conditions
IO Link communication interface for easy integration and enhanced functionality
Cyclical device status monitoring with a function bit length of 4 for continuous operational oversight
Low current consumption of 17 mA maximising energy efficiency
Polycarbonate lens material providing clarity and durability
Supplied with essential accessories including a lock nut for secure mounting

Related links