ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 20 m Detection Range IO-LINK

Subtotal (1 unit)*

£93.98

(exc. VAT)

£112.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.98

*price indicative

RS Stock No.:
595-192
Mfr. Part No.:
OGE281
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

20 m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M12 Connector

Communication Protocol

IO-LINK

COO (Country of Origin):
DE
The ifm electronic Through-beam sensor receiver designed for precise detection in automation applications. This reliable sensor operates with a red light wavelength of 662 nm, providing accurate measurements over a range of 20 metres. Its rectangular housing features an M18 thread, ensuring easy installation in various setups. With an IP 65 and IP 67 protection rating, it is engineered to withstand harsh environments. The sensor supports IO-Link communication, enhancing compatibility with smart systems, while its current consumption of 16 mA ensures efficient operation. The through-beam sensing principle allows for instantaneous response, making it ideal for high-speed applications.

PNP electrical design facilitates seamless integration with various control systems
Short circuit protection with a pulsed response ensures system reliability
Operating voltage range from 10 to 30 V DC suits diverse power supplies
Communication through IO Link supports advanced diagnostics and device identification
Rated insulation voltage of 32 V enhances electrical safety
Permanent current rating of 200 mA supports robust sensor performance
Quick switching frequency of 1000 Hz makes it suitable for dynamic environments
LED indications provide clear visual feedback on switching status for user convenience

Related links