ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range IO-LINK
- RS Stock No.:
- 595-293
- Mfr. Part No.:
- O6E701
- Brand:
- ifm electronic
Subtotal (1 unit)*
£86.52
(exc. VAT)
£103.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.52 |
*price indicative
- RS Stock No.:
- 595-293
- Mfr. Part No.:
- O6E701
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 15 m | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 15 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
Ultra Compact Digital Timer - H5CX Series
H5CX Series of ultra-compact digital timers provide advanced functions and security settings to suit your timing needs.
Features and Benefits
12 mm character height
Shorter body depth
Three-colour display value, red, green or orange
Up/Down keys for each digit
Twin timer and variable ON/OFF duty modes
Service life notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
Setting upper limit prevents unwanted operation
Isolated power supply and input circuits (Prevent unwanted circuit paths) on 100-240 V ac versions
0.0001 s to 9999 h, 10 ranges
Input NPN, PNP and contact
Shorter body depth
Three-colour display value, red, green or orange
Up/Down keys for each digit
Twin timer and variable ON/OFF duty modes
Service life notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
Setting upper limit prevents unwanted operation
Isolated power supply and input circuits (Prevent unwanted circuit paths) on 100-240 V ac versions
0.0001 s to 9999 h, 10 ranges
Input NPN, PNP and contact
The ifm electronic Through-beam sensor receiver is an advanced sensing device designed for reliable object detection within a 15-metre range. Featuring a robust rectangular housing, it combines efficiency and durability, ideal for a variety of industrial applications. This sensor operates on a voltage range of 10 to 30 DC and boasts a low current consumption of just 13 mA at 24 V. The device supports PNP output functionality in selectable light-on/dark-on modes, ensuring flexibility to meet your operational needs. Notably, it integrates IO-Link technology for seamless communication and enhanced diagnostics, making it a suitable choice for modern automation environments.
Red light detection enhances visibility and accuracy
Operating voltage ranges from 10 to 30 V DC allowing versatile installation
Current consumption is low at 13 mA promoting energy efficiency
Selectable output mode provides adaptability to various applications
Robust construction meets IP 65 and IP 67 standards ensuring durability in harsh conditions
EMC compliant supporting reliable operation in electrically noisy environments
Light detection range of 15 metres for wide coverage
Quick response with a switching frequency of 1000 Hz enabling real time detection
Compliant with IEC 61131 9 solidifying its suitability for automation integration
Operating voltage ranges from 10 to 30 V DC allowing versatile installation
Current consumption is low at 13 mA promoting energy efficiency
Selectable output mode provides adaptability to various applications
Robust construction meets IP 65 and IP 67 standards ensuring durability in harsh conditions
EMC compliant supporting reliable operation in electrically noisy environments
Light detection range of 15 metres for wide coverage
Quick response with a switching frequency of 1000 Hz enabling real time detection
Compliant with IEC 61131 9 solidifying its suitability for automation integration
Related links
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- SICK Foreground Suppression Photoelectric Sensor 15 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0.08 → 15 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 0 → 15 m Detection Range IO-LINK
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- Omron Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 15 → 420 mm Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 15 → 350 mm Detection Range IO-LINK

