ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range IO-LINK
- RS Stock No.:
- 595-087
- Mfr. Part No.:
- O6E700
- Brand:
- ifm electronic
Subtotal (1 unit)*
£82.41
(exc. VAT)
£98.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.41 |
*price indicative
- RS Stock No.:
- 595-087
- Mfr. Part No.:
- O6E700
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 15 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 15 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam Sensor Receiver delivers reliable detection capabilities with its advanced design tailored for industrial applications. Boasting a rectangular housing, this sensor operates effectively within a voltage range of 10 to 30 DC, ensuring efficient functionality across various settings. Designed for ease of use, the product features dual programming buttons and allows for both light-on and dark-on modes of operation, appealing to a wide range of user requirements. Its impressive detection range of up to 15 metres makes it ideal for spaces requiring precise monitoring. With robust protection standards, including IP 65 and IP 67, this sensor guarantees durability and resilience, enabling seamless integration into diverse environments. As a part of the Smart Sensor profile, it provides vital operational data through its IO-Link interface, contributing to intelligent automation systems.
Operates within a voltage range of 10 to 30 DC for versatile applications
Features dual programming buttons for user friendly operation
Detection range up to 15 metres for expansive monitoring capabilities
Complies with protection classes IP 65 and IP 67 for enhanced durability
Integrates with IO Link for advanced device identification and diagnosis
Offers a high switching frequency up to 1000 Hz for rapid response
Light incidence indicator and status LEDs facilitate straightforward operation checks
Built with a robust housing from ABS and PPSU to withstand industrial environments
Includes a lens made of PMMA for optimal light transmission
Features dual programming buttons for user friendly operation
Detection range up to 15 metres for expansive monitoring capabilities
Complies with protection classes IP 65 and IP 67 for enhanced durability
Integrates with IO Link for advanced device identification and diagnosis
Offers a high switching frequency up to 1000 Hz for rapid response
Light incidence indicator and status LEDs facilitate straightforward operation checks
Built with a robust housing from ABS and PPSU to withstand industrial environments
Includes a lens made of PMMA for optimal light transmission
Related links
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- SICK Foreground Suppression Photoelectric Sensor 15 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 0 → 15 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0.08 → 15 m Detection Range IO-LINK
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- Omron Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range
- SICK Through Beam Photoelectric Sensor 15 m Detection Range

