SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.08 → 15 m Detection Range IO-LINK
- RS Stock No.:
- 445-764
- Mfr. Part No.:
- GL10-N4111 / 1065883
- Brand:
- SICK
Subtotal (1 unit)*
£81.12
(exc. VAT)
£97.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.12 |
*price indicative
- RS Stock No.:
- 445-764
- Mfr. Part No.:
- GL10-N4111 / 1065883
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 0.08 → 15 m | |
| Output Type | NPN | |
| Electrical Connection | Male Connector M12 | |
| Switching Mode | Light / Dark switching | |
| Maximum DC Voltage | 30V | |
| Communication Protocol | IO-LINK | |
| Terminal Type | M12 Connector | |
| Light Source | PinPoint LED | |
| IP Rating | IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 500 μs | |
| Minimum Operating Temperature | -30°C | |
| Housing Material | ABS/PMMA, Plastic | |
| Maximum Operating Temperature | +60°C | |
| Series | 1065883 | |
| Mounting Type | PCB Mount | |
| Standards Met | CE Certified, UL Certified | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 0.08 → 15 m | ||
Output Type NPN | ||
Electrical Connection Male Connector M12 | ||
Switching Mode Light / Dark switching | ||
Maximum DC Voltage 30V | ||
Communication Protocol IO-LINK | ||
Terminal Type M12 Connector | ||
Light Source PinPoint LED | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 500 μs | ||
Minimum Operating Temperature -30°C | ||
Housing Material ABS/PMMA, Plastic | ||
Maximum Operating Temperature +60°C | ||
Series 1065883 | ||
Mounting Type PCB Mount | ||
Standards Met CE Certified, UL Certified | ||
Thread Size M12 | ||
- COO (Country of Origin):
- MY
Overview
The G10 product family is characterized by optimum detection performance wherever space is at a premium. It supports numerous different options for optics, electronics, principles of operation, power supplies, and switching outputs. Combined with an extensive range of accessories, these sensors are able to support a wide variety of applications.
The patented Q-Lock assembly system for the G10 reduces the time required to install and align the sensor with an assembly rod to just a few seconds, making this the ideal product for logistics applications. Summary: The G10 product family provides quick and flexible sensor installation, ensures error-free operation, and keeps costs under control.
At a glance
Long sensing ranges: 1,200 mm with background suppression
15 m on PL80A reflector
PinPoint LED with bright and precise light spot
Small housing design
10 … 30 VDC or 24 … 240 VAC/VDC power supply with PNP/NPN or relay output
Rugged sensor housing with metal-reinforced holes for assembly
Q-Lock assembly system for mounting the sensor within a few seconds
PinPoint LED with bright and precise light spot
Small housing design
10 … 30 VDC or 24 … 240 VAC/VDC power supply with PNP/NPN or relay output
Rugged sensor housing with metal-reinforced holes for assembly
Q-Lock assembly system for mounting the sensor within a few seconds
Your Benefit
Long sensing ranges for maximum operating reserves
Efficient installation: The G10 and the Q-Lock assembly system save valuable hours when mounting and commissioning multiple sensors
A single sensor family for all industrial and commercial fields of application
Universal DC or AC/DC power supply for even greater application flexibility
Highly reliable and durable despite optical interference or mechanical loads
Wide range of accessories simplifies sensor integration: aids for assembly, connecting cables, and reflectors
Efficient installation: The G10 and the Q-Lock assembly system save valuable hours when mounting and commissioning multiple sensors
A single sensor family for all industrial and commercial fields of application
Universal DC or AC/DC power supply for even greater application flexibility
Highly reliable and durable despite optical interference or mechanical loads
Wide range of accessories simplifies sensor integration: aids for assembly, connecting cables, and reflectors
Applications
Logistics: Storage & Conveyor, especially pallet detection
Machine builders (e.g. packaging, handling, wood processing, paper)
Automotive
Automated car park systems
Doors and gates
Distribution
Consumer goods:
Detection of the pallet shuttle reference position
Logistics:
Leading edge detection on the conveying equipment
Presence detection at induction lines and transfer points
Positioning small load carriers
Protrusion monitoring at the load carrying unit
Height detection at the load carrying unit
Occupied load carrying unit
Detection of the pallet shuttle reference position
Basic materials:
Monitoring access barriers
Machines and motion:
Positioning small load carriers
Mobility and outdoor automation:
Opening swing doors at the customs exit
Height control on the conveyor belt
Monitoring the baggage drop
Monitoring doors, gates, and windows
Automotive:
Tire detection on the belt
Loop control: loop measurement
Tire detection in a conveying line
Machine builders (e.g. packaging, handling, wood processing, paper)
Automotive
Automated car park systems
Doors and gates
Distribution
Consumer goods:
Detection of the pallet shuttle reference position
Logistics:
Leading edge detection on the conveying equipment
Presence detection at induction lines and transfer points
Positioning small load carriers
Protrusion monitoring at the load carrying unit
Height detection at the load carrying unit
Occupied load carrying unit
Detection of the pallet shuttle reference position
Basic materials:
Monitoring access barriers
Machines and motion:
Positioning small load carriers
Mobility and outdoor automation:
Opening swing doors at the customs exit
Height control on the conveyor belt
Monitoring the baggage drop
Monitoring doors, gates, and windows
Automotive:
Tire detection on the belt
Loop control: loop measurement
Tire detection in a conveying line
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Retroreflective Photoelectric Sensor 0.08 → 15 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0.08 → 12 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 40 mm Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 4.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0.08 → 12 m, 0.08 → 15 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.08 → 15 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.08 → 12.5 m, 0.08 → 15 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.08 → 15 m Detection Range

