ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range IO-LINK
- RS Stock No.:
- 595-222
- Mfr. Part No.:
- O6S305
- Brand:
- ifm electronic
Subtotal (1 unit)*
£70.41
(exc. VAT)
£84.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.41 |
*price indicative
- RS Stock No.:
- 595-222
- Mfr. Part No.:
- O6S305
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 10 m | |
| Electrical Connection | M8 Connector | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Electrical Connection M8 Connector | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor transmitter delivers precise detection capabilities using a red light source, making it ideal for various automation applications. Designed to operate across an extensive range of 10 metres, this rectangular sensor excels in environments where reliability and accuracy are paramount. With robust IP 65, IP 67, IP 68, and IP 69K protection ratings, it guarantees exceptional performance even in harsh conditions. This sensor is equipped with advanced IO-Link communication, allowing for seamless integration into smart factory setups while providing important data insights like operating hours and switching cycles. Its sturdy stainless steel construction ensures durability, whilst the lightweight design facilitates easy installation in diverse scenarios.
Operates over an extensive detection range of less than 10 metres for versatile applications
Features a communication interface with IO Link for enhanced data management
Built using high quality materials including stainless steel and robust plastics for longevity
Integrates easily into existing systems with SIO mode and a required master port type of A
Equipped with a single LED display for straightforward operational status indications
Offers application specific tags and counters for operational efficiency
Features a communication interface with IO Link for enhanced data management
Built using high quality materials including stainless steel and robust plastics for longevity
Integrates easily into existing systems with SIO mode and a required master port type of A
Equipped with a single LED display for straightforward operational status indications
Offers application specific tags and counters for operational efficiency
Related links
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
- ifm electronic Photoelectric Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Proximity Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 0 → 10 m Detection Range IO-LINK
- ifm electronic Background Suppression Distance Sensor 0.2 → 10 m Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor 3 m Detection Range IO-LINK

