ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range IO-LINK
- RS Stock No.:
- 595-290
- Mfr. Part No.:
- O6E309
- Brand:
- ifm electronic
Subtotal (1 unit)*
£82.41
(exc. VAT)
£98.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.41 |
*price indicative
- RS Stock No.:
- 595-290
- Mfr. Part No.:
- O6E309
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 10 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 Connector | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 Connector | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver designed for enhanced detection in various applications. With a robust rectangular housing and red light functionality, it provides reliable performance in diverse environments. Operating within a voltage range of 10 to 30 DC, it features a current consumption of just 7 mA at 24 V, ensuring efficiency. The sensor boasts a selectable output function, allowing for flexibility in setup, while its integrated IO-Link communication interface facilitates seamless integration into modern automation systems. With a detection zone of less than 10 metres and adjustable range capabilities, this sensor excels at identifying objects with precision, making it an essential tool for industrial applications.
Features a short circuit protection mechanism ensuring device longevity
Incorporates an adjustable detection range enhancing application flexibility
Includes an IO Link interface with COM2 transmission for advanced communication
Constructed from high quality materials including stainless steel and EPDM sealing
Light source with a 633 nm wave length providing optimal visibility and performance
Compact dimensions facilitate easy installation in limited spaces
Supports industry standards with EMC compliance and UL approval for safety assurance
Incorporates an adjustable detection range enhancing application flexibility
Includes an IO Link interface with COM2 transmission for advanced communication
Constructed from high quality materials including stainless steel and EPDM sealing
Light source with a 633 nm wave length providing optimal visibility and performance
Compact dimensions facilitate easy installation in limited spaces
Supports industry standards with EMC compliance and UL approval for safety assurance
Related links
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
- ifm electronic Photoelectric Photoelectric Sensor 10 m Detection Range IO-LINK
- ifm electronic Background Suppression Distance Sensor 0.2 → 10 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Proximity Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 0 → 10 m Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor 3 m Detection Range IO-LINK

