ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
- RS Stock No.:
- 595-381
- Mfr. Part No.:
- O8E203
- Brand:
- ifm electronic
Subtotal (1 unit)*
£67.58
(exc. VAT)
£81.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.58 |
*price indicative
- RS Stock No.:
- 595-381
- Mfr. Part No.:
- O8E203
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 3 m | |
| Output Type | NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 3 m | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam Sensor Receiver designed for reliable object detection, leveraging advanced light technology to ensure precision in various applications. Its rectangular housing accommodates robust electrical components that function seamlessly within a wide operating voltage of 10 to 30 DC. Ideal for challenging environments, this sensor operates efficiently across a temperature range of -25 to 60 °C and boasts an IP65 and IP67 protection rating, making it suitable for diverse industrial settings. The device not only offers NPN outputs for dark-on mode with a maximum voltage drop of 2.5 V but also ensures enhanced safety with features such as short-circuit protection. This sensor stands out with a compact design, integrating a functional LED display for easy monitoring.
Utilises red light for superior detection capabilities
Operates effectively with a current consumption of 15 mA at 24 V
Provides a significant permanent current rating of 100 mA for reliable performance
Allows for a switching frequency of up to 1000 Hz for rapid detection
Exhibits short circuit protection enhancing safety during operation
Designed with an ambient temperature tolerance ensuring functionality in various climates
Mechanical construction includes durable materials like ABS and stainless steel for longevity
Operates effectively with a current consumption of 15 mA at 24 V
Provides a significant permanent current rating of 100 mA for reliable performance
Allows for a switching frequency of up to 1000 Hz for rapid detection
Exhibits short circuit protection enhancing safety during operation
Designed with an ambient temperature tolerance ensuring functionality in various climates
Mechanical construction includes durable materials like ABS and stainless steel for longevity
Related links
- ifm electronic Through Beam Photoelectric Sensor 3 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 3 m Detection Range IO-LINK
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Infrared LED Photoelectric Sensor 3 m Detection Range
- RS PRO Diffuse Photoelectric Sensor 3 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 3 m Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor 3 m Detection Range

