ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 3 → 15 mm Detection Range
- RS Stock No.:
- 595-560
- Mfr. Part No.:
- O8H201
- Brand:
- ifm electronic
Subtotal (1 unit)*
£96.41
(exc. VAT)
£115.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.41 |
*price indicative
- RS Stock No.:
- 595-560
- Mfr. Part No.:
- O8H201
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 3 → 15 mm | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 3 → 15 mm | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor designed to deliver precise detection capabilities while efficiently suppressing background interference. Engineered for reliability, this sophisticated device operates within a wide voltage range of 10 to 30 DC and exemplifies robustness with its IP 65 and IP 67 protection ratings. With its rectangular housing and powerful red light source, this sensor excels in various applications, ensuring uninterrupted functionality even in the most demanding environments. The device offers exceptional accuracy across different surfaces, making it a versatile choice for detecting objects of varying colours and materials, ultimately enhancing operational efficiency through reliable performance in precise positioning tasks.
Utilises a red light source for effective detection of objects
Boasts a compact rectangular design for easy integration
Maintains consistent performance with a wide operating voltage range of 10 to 30 DC
Incorporates background suppression technology for improved reliability
Features a short circuit protection mechanism for enhanced safety
Ensures a long operational lifespan with a mean time to failure of 757 years
Supports various object detection ranges adapting to different surfaces
Equipped with a built in LED display for straightforward monitoring of switching status
Constructed with durable materials including ABS and stainless steel to withstand tough conditions
Boasts a compact rectangular design for easy integration
Maintains consistent performance with a wide operating voltage range of 10 to 30 DC
Incorporates background suppression technology for improved reliability
Features a short circuit protection mechanism for enhanced safety
Ensures a long operational lifespan with a mean time to failure of 757 years
Supports various object detection ranges adapting to different surfaces
Equipped with a built in LED display for straightforward monitoring of switching status
Constructed with durable materials including ABS and stainless steel to withstand tough conditions
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 15 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 15 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range

