ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 100 → 2000 mm Detection Range

Subtotal (1 unit)*

£138.91

(exc. VAT)

£166.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£138.91

*price indicative

RS Stock No.:
595-532
Mfr. Part No.:
O4H201
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

100 → 2000 mm

Output Type

PNP

Electrical Connection

M12 Connector

Switching Mode

Dark Switching

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor designed for efficient object detection with background suppression. This advanced sensor employs red light technology and operates on a voltage range of 10 to 36 DC, making it versatile for various applications. The robust housing is rectangular and offers IP65 protection, ensuring reliable performance even in challenging environments. With an impressive detection range of 100 to 2000 mm on white objects, it is engineered for high precision and reliability.

Red light technology ensures reliable detection accuracy
Background suppression feature reduces false activations
Robust IP65 rated housing protects against dust and moisture ingress
Detection range of 100 to 2000 mm accommodates various object types
Short circuit and overload protection enhance operational safety
Rapid switching frequency of 1000 Hz optimises response times for dynamic environments
Compact dimensions make it easy to install in tight spaces
Light spot diameter of 100 mm provides effective sensing area
Integrated LED display indicates switching status for easy monitoring

Related links