ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 2 → 200 mm Detection Range

Subtotal (1 unit)*

£90.25

(exc. VAT)

£108.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.25

*price indicative

RS Stock No.:
595-512
Mfr. Part No.:
O6H204
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

2 → 200 mm

Output Type

NPN

Electrical Connection

Cable

Switching Mode

Light / Dark switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression designed to enhance detection accuracy in challenging environments. With integrated background suppression, this sensor operates efficiently over a range of 2 to 200 mm, effectively distinguishing between various object colours such as white, grey, and black. It features a compact rectangular housing that seamlessly fits into various applications while ensuring robust performance. Operating within a voltage range of 10 to 30 DC, this sensor is ideal for diverse industrial settings, offering reliable detection without being affected by background distractions, thus elevating operational efficiency across automation tasks.

Offers precise detection with a range from 2 to 200 mm on various object colours
Background suppression technology eliminates false triggers from backgrounds
Built with a compact rectangular housing suited for space constrained applications
Features an operating voltage range of 10 to 30 DC for versatile integration
Includes reverse polarity protection to safeguard against incorrect connections
Achieves a maximum switching frequency of 1000 Hz for fast response
Incorporates short circuit protection with pulsed type to prevent damage
IP65 and IP67 rated for superior protection against dust and water ingress

Related links