ifm electronic Diffuse Reflection Photoelectric Sensor, 1 mm (ODF), 150 mm (OBF), 175 mm (OMF) Detection Range
- RS Stock No.:
- 595-470
- Mfr. Part No.:
- E20822
- Brand:
- ifm electronic
Subtotal (1 unit)*
£138.58
(exc. VAT)
£166.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.58 |
*price indicative
- RS Stock No.:
- 595-470
- Mfr. Part No.:
- E20822
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 1 mm (ODF), 150 mm (OBF), 175 mm (OMF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 mm (ODF), 150 mm (OBF), 175 mm (OMF) | ||
- COO (Country of Origin):
- US
The ifm electronic Fibre optic diffuse reflection sensor is expertly designed for precise detection in various applications. Ideal for environments requiring reliability, this sensor operates effectively across a diverse ambient temperature range from -58°C to 315°C. Its robust construction features a straight sensing head made from durable stainless steel, ensuring longevity in challenging conditions. With a total length of 900mm and a minimum bending radius of 19mm, this sensor provides flexibility in installation, while the advanced fibre optic technology guarantees accurate detection over multiple ranges, making it an essential tool for industrial automation.
Optimised for diffuse reflection sensing enhancing detection capabilities
Straight sensing head design promotes versatility in applications
Durable stainless steel materials used for both fibre head and sheath ensuring durability
Comprehensive range options for various fibre optics accommodating diverse needs
Lightweight design facilitating easy handling and installation
Fibre material is glass providing enhanced performance in sensitivity and durability
Straight sensing head design promotes versatility in applications
Durable stainless steel materials used for both fibre head and sheath ensuring durability
Comprehensive range options for various fibre optics accommodating diverse needs
Lightweight design facilitating easy handling and installation
Fibre material is glass providing enhanced performance in sensitivity and durability
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 150 mm (OBF), 175 mm (OMF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 800 mm (OMF), 1000 mm (OBF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 10 mm (OBF), 30 mm (OO50) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 6 mm (OB50) 20 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 220 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 170 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 200 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 10 mm (OBF) 160 mm (OCF) Detection

