ifm electronic Diffuse Reflection Photoelectric Sensor, 10 mm (OB50), 10 mm (OBF), 30 mm (OO50) Detection Range
- RS Stock No.:
- 595-495
- Mfr. Part No.:
- E21107
- Brand:
- ifm electronic
Subtotal (1 unit)*
£80.41
(exc. VAT)
£96.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.41 |
*price indicative
- RS Stock No.:
- 595-495
- Mfr. Part No.:
- E21107
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 10 mm (OB50), 10 mm (OBF), 30 mm (OO50) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Diffuse Reflection | ||
Detection Range 10 mm (OB50), 10 mm (OBF), 30 mm (OO50) | ||
- COO (Country of Origin):
- SG
Slave Rollers, 50mm Diameter - Series 17AEJAEVAB
Two grooves positioned on drive rollers for drive bands (groove centres 40mm and 70mm from roller end face)
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seat
Integrated seal in front of the bearing to protect against course dirt and water splash
Rounded roller ends to allow easy lateral movement of loads
The roller for virtually all applications
11mm AF hexagonal spring-loaded shaft
Maximum conveyor speed: 2m/s
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seat
Integrated seal in front of the bearing to protect against course dirt and water splash
Rounded roller ends to allow easy lateral movement of loads
The roller for virtually all applications
11mm AF hexagonal spring-loaded shaft
Maximum conveyor speed: 2m/s
The ifm electronic Fibre optic diffuse reflection sensor designed for reliable and precise detection in applications requiring small bending radii. Engineered with robust operational specifications, this sensor excels in various ambient conditions, operating effectively between -40 to 60 °C. Its versatile design incorporates premium materials, including aluminium and PMMA, ensuring longevity and performance in demanding environments. With a significant detection zone and compatible fibre optics, this product facilitates a streamlined solution for a broad range of sensing tasks, making it an ideal choice for innovative automation projects.
Compact and lightweight design enhances ease of installation and use
Smooth functioning with a minimum bending radius of just 3 mm
Integrates seamlessly with multiple fibre optics types for adaptable functionality
Sensing head length of 20 mm maximises performance in tight spaces
Robust aluminium fibre head material ensures durability and resistance
Allows for reliable distance measurements with a detection range of up to 30 mm
Minimises installation time with included adapters for quick fibre connections
Smooth functioning with a minimum bending radius of just 3 mm
Integrates seamlessly with multiple fibre optics types for adaptable functionality
Sensing head length of 20 mm maximises performance in tight spaces
Robust aluminium fibre head material ensures durability and resistance
Allows for reliable distance measurements with a detection range of up to 30 mm
Minimises installation time with included adapters for quick fibre connections
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 10 mm (OBF) 160 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 220 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 170 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 200 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 6 mm (OB50) 20 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 370 mm (OBF), 700 mm (OO50) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 55 mm (OB50) 235 mm (OO50)
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm (OBF) 560 mm (OCF)

