ifm electronic Diffuse Reflection Photoelectric Sensor, 10 mm (OB50), 10 mm (OBF), 30 mm (OO50), 160 mm (OCF) Detection
- RS Stock No.:
- 595-352
- Mfr. Part No.:
- E21106
- Brand:
- ifm electronic
Subtotal (1 unit)*
£101.33
(exc. VAT)
£121.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.33 |
*price indicative
- RS Stock No.:
- 595-352
- Mfr. Part No.:
- E21106
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 10 mm (OB50), 10 mm (OBF), 30 mm (OO50), 160 mm (OCF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Diffuse Reflection | ||
Detection Range 10 mm (OB50), 10 mm (OBF), 30 mm (OO50), 160 mm (OCF) | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic diffuse reflection sensor offers unmatched precision in detecting and monitoring small objects even in challenging environments. With its advanced design, this sensor features a compact profile, allowing it to function effectively in tight spaces where traditional sensors may struggle. Its operational efficiency is backed by a robust range of fibre optic capabilities, including high power potentials, catering to varied application needs. Designed for resilience, this sensor operates effectively in ambient temperatures ranging from -40 to 60 degrees Celsius, ensuring reliability in diverse settings. Comprehensive mechanical specifications further enhance its usability, making it a preferred choice for professionals seeking excellence in optical sensing technology.
Designed for diffuse reflection enabling reliable object detection
Compact sensing head facilitates use in restricted spaces
Versatile detection zones accommodate various fibre optic configurations
Operating temperature range ensures functionality in extreme conditions
Lightweight construction streamlines installation and reduces strain
Optional accessories enhance the user experience and installation ease
Hexagon nuts and lock washers provided ensure secure fitting
Sensing head length optimised for precision in measurement
High performance fibre materials enhance sensitivity and durability
Compact sensing head facilitates use in restricted spaces
Versatile detection zones accommodate various fibre optic configurations
Operating temperature range ensures functionality in extreme conditions
Lightweight construction streamlines installation and reduces strain
Optional accessories enhance the user experience and installation ease
Hexagon nuts and lock washers provided ensure secure fitting
Sensing head length optimised for precision in measurement
High performance fibre materials enhance sensitivity and durability
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 220 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 170 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 200 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 6 mm (OB50) 20 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 10 mm (OBF), 30 mm (OO50) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 130 mm (OBF) 520 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 60 mm (OBF) 540 mm (OCF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 210 mm (OBF) 2590 mm (OCF) Detection

