ifm electronic Diffuse Reflection Photoelectric Sensor, Block Sensor, 6 mm (OB50), 10 mm (OBF), 20 mm (OCF) Detection
- RS Stock No.:
- 595-266
- Mfr. Part No.:
- E20756
- Brand:
- ifm electronic
Subtotal (1 unit)*
£85.16
(exc. VAT)
£102.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.16 |
*price indicative
- RS Stock No.:
- 595-266
- Mfr. Part No.:
- E20756
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Block | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 6 mm (OB50), 10 mm (OBF), 20 mm (OCF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Block | ||
Detection Type Diffuse Reflection | ||
Detection Range 6 mm (OB50), 10 mm (OBF), 20 mm (OCF) | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic diffuse reflection sensor designed to provide precise measurements in environments where traditional sensors may struggle. This innovative sensor leverages cutting-edge background suppression technology, enabling reliable detection across various applications. With a robust operating temperature range of -40 to 70°C, it operates efficiently even in harsh conditions. It is particularly well-suited for detecting objects within tightly confined spaces, thanks to its small bending radius. The sensor's versatility extends to its compatibility with different fibre optics, allowing users to optimise performance according to specific detection zones and requirements.
Equipped with background suppression for accurate detection regardless of surface characteristics
Supports small bending radii which is essential for installations in limited spaces
Multiple amplifier types ensure adaptability for different sensing needs
Lightweight design for easy mounting and handling
Compact sensing head dimensions enhance flexibility in various setups
Constructed from durable materials including aluminium and PMMA ensuring long term reliability
Supports small bending radii which is essential for installations in limited spaces
Multiple amplifier types ensure adaptability for different sensing needs
Lightweight design for easy mounting and handling
Compact sensing head dimensions enhance flexibility in various setups
Constructed from durable materials including aluminium and PMMA ensuring long term reliability
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 10 mm (OBF) 160 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 220 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 170 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 200 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 90 mm (OBF) 570 mm (OCF)
- ifm electronic Diffuse Reflection Photoelectric Sensor 60 mm (OBF) 420 mm (OCF)
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm (OBF) 560 mm (OCF)
- ifm electronic Diffuse Reflection Photoelectric Sensor 70 mm (OBF) 620 mm (OCF)

