ifm electronic Diffuse Reflection Photoelectric Sensor, 40 mm (OB50), 60 mm (OBF), 150 mm (OO50), 420 mm (OCF)
- RS Stock No.:
- 595-451
- Mfr. Part No.:
- E20715
- Brand:
- ifm electronic
Subtotal (1 unit)*
£110.16
(exc. VAT)
£132.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.16 |
*price indicative
- RS Stock No.:
- 595-451
- Mfr. Part No.:
- E20715
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 40 mm (OB50), 60 mm (OBF), 150 mm (OO50), 420 mm (OCF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Diffuse Reflection | ||
Detection Range 40 mm (OB50), 60 mm (OBF), 150 mm (OO50), 420 mm (OCF) | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic diffuse reflection sensor designed for industrial environments, utilising cutting-edge technology to ensure reliable detection. This versatile sensor operates within a broad ambient temperature range of -40 to 70°C, making it suitable for various harsh conditions. With multiple fibre optic options available, including configurations with specific detection zones of up to 420mm, this sensor delivers exceptional performance tailored to diverse applications. Its robust design incorporates stainless steel and durable materials, ensuring longevity and sustained functionality, while a total length of 2000mm provides flexibility in installation, making it an essential tool for any enterprise seeking efficiency and accuracy in optical sensing.
Multiple fibre optics options provide tailored detection zones for specific applications
Constructed with durable materials including stainless steel and PMMA ensuring long lasting reliability
Compact design with a sensing head diameter of just 6mm for versatile installation
Total length of 2000mm allows for flexibility in positioning
Minimum bending radius of 25mm enables optimal installation in varied settings
Constructed with durable materials including stainless steel and PMMA ensuring long lasting reliability
Compact design with a sensing head diameter of just 6mm for versatile installation
Total length of 2000mm allows for flexibility in positioning
Minimum bending radius of 25mm enables optimal installation in varied settings
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 90 mm (OBF) 570 mm (OCF)
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm (OBF) 560 mm (OCF)
- ifm electronic Diffuse Reflection Photoelectric Sensor 70 mm (OBF) 620 mm (OCF)
- ifm electronic Diffuse Reflection Photoelectric Sensor 104 mm (OBF) 620 mm (OCF)
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 220 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 70 mm (OBF) 550 mm (OCF)
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 170 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 10 mm (OBF) 160 mm (OCF) Detection

