ifm electronic Diffuse Reflection Photoelectric Sensor, 70 mm (OB50), 104 mm (OBF), 180 mm (OO50), 620 mm (OCF)
- RS Stock No.:
- 595-231
- Mfr. Part No.:
- E21105
- Brand:
- ifm electronic
Subtotal (1 unit)*
£121.08
(exc. VAT)
£145.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.08 |
*price indicative
- RS Stock No.:
- 595-231
- Mfr. Part No.:
- E21105
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 70 mm (OB50), 104 mm (OBF), 180 mm (OO50), 620 mm (OCF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Diffuse Reflection | ||
Detection Range 70 mm (OB50), 104 mm (OBF), 180 mm (OO50), 620 mm (OCF) | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic diffuse reflection sensor designed to provide precise detection in challenging environments. With a robust operating temperature range of -40 to 60 degrees Celsius, it excels in diverse applications, from industrial automation to sensitive monitoring processes. This sensor employs a diffuse reflection method that allows for exceptional short-range detection, making it ideal for applications requiring small bending radii and reliable performance. Its durable aluminium fibre head and PE sheath ensure long-lasting functionality, while the included accessories enhance its installation versatility, empowering users to integrate it seamlessly into their systems.
Compact design with a sensing head length of 35mm for easy installation in tight spaces
Lightweight facilitating straightforward and efficient mounting
Features a minimum bending radius of just 3mm ideal for flexible installations
Equipped with stainless steel hexagon nuts and tooth lock washers for secure fastening
Fibre optics made from PMMA ensure high transmission efficiency and durability
Versatile configuration with multiple fibre arrangements for tailored detection requirements
Engineered for a long service life with minimal maintenance reducing downtime
Lightweight facilitating straightforward and efficient mounting
Features a minimum bending radius of just 3mm ideal for flexible installations
Equipped with stainless steel hexagon nuts and tooth lock washers for secure fastening
Fibre optics made from PMMA ensure high transmission efficiency and durability
Versatile configuration with multiple fibre arrangements for tailored detection requirements
Engineered for a long service life with minimal maintenance reducing downtime
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 70 mm (OBF) 620 mm (OCF)
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm (OBF) 560 mm (OCF)
- ifm electronic Diffuse Reflection Photoelectric Sensor 90 mm (OBF) 570 mm (OCF)
- ifm electronic Diffuse Reflection Photoelectric Sensor 60 mm (OBF) 420 mm (OCF)
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 220 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 70 mm (OBF) 550 mm (OCF)
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 170 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 10 mm (OBF) 160 mm (OCF) Detection

