ifm electronic Diffuse Reflection Photoelectric Sensor, 20 mm (OB50), 25 mm (OBF), 60 mm (OO50), 200 mm (OCF) Detection
- RS Stock No.:
- 595-450
- Mfr. Part No.:
- E20639
- Brand:
- ifm electronic
Subtotal (1 unit)*
£47.41
(exc. VAT)
£56.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.41 |
*price indicative
- RS Stock No.:
- 595-450
- Mfr. Part No.:
- E20639
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 20 mm (OB50), 25 mm (OBF), 60 mm (OO50), 200 mm (OCF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Diffuse Reflection | ||
Detection Range 20 mm (OB50), 25 mm (OBF), 60 mm (OO50), 200 mm (OCF) | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre Optic Diffuse Reflection Sensor designed to offer reliable detection capabilities in various applications. With a focus on small bending radii and versatility, this sensor can be effectively used in confined spaces while ensuring precise monitoring. The unique function principle of diffuse reflection allows for outstanding sensitivity, making it suitable for a range of detection zones. Additionally, the fibre optics compatibility enhances flexibility in installation, catering to different operational needs. Engineered for exceptional performance under a wide ambient temperature range, this sensor proves to be an invaluable asset in challenging environments.
Compact sensing head with a straight version for easy integration
Supports a detection range of 20mm to 200mm accommodating various tasks
Robust construction with a lightweight design
Durable aluminium fibre head material ensures longevity in demanding conditions
Minimises installation constraints with a bending radius as low as 10mm
Custom accessory options such as a cutter for fibre optics offer added convenience
Supports a detection range of 20mm to 200mm accommodating various tasks
Robust construction with a lightweight design
Durable aluminium fibre head material ensures longevity in demanding conditions
Minimises installation constraints with a bending radius as low as 10mm
Custom accessory options such as a cutter for fibre optics offer added convenience
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 220 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 170 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 10 mm (OBF) 160 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm (OBF) 560 mm (OCF)
- ifm electronic Diffuse Reflection Photoelectric Sensor 70 mm (OBF) 620 mm (OCF)
- ifm electronic Diffuse Reflection Photoelectric Sensor 60 mm (OBF) 420 mm (OCF)
- ifm electronic Diffuse Reflection Photoelectric Sensor 90 mm (OBF) 570 mm (OCF)
- ifm electronic Diffuse Reflection Photoelectric Sensor 104 mm (OBF) 620 mm (OCF)

