ifm electronic Through Beam Photoelectric Sensor, 4 mm (ODF), 800 mm (OMF), 1000 mm (OBF) Detection Range

Subtotal (1 unit)*

£346.74

(exc. VAT)

£416.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£346.74

*price indicative

RS Stock No.:
595-181
Mfr. Part No.:
E20827
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Detection Type

Through Beam

Detection Range

4 mm (ODF), 800 mm (OMF), 1000 mm (OBF)

COO (Country of Origin):
US
The ifm electronic Fibre optic through-beam sensor offers precise detection capabilities in demanding environments. Designed to excel in various applications, this sensor utilises advanced fibre technology to deliver reliable performance across a detection zone that encompasses lengths of up to 1000 mm. Its durable construction, featuring stainless steel components, ensures longevity even under extreme ambient temperatures ranging from -58 to 315 °C. With an angled sensing head and a compact design, this robust sensor integrates seamlessly into any setting, promoting efficient operation and user-friendly installation.

Optimised for use in harsh ambient conditions with a wide temperature range
Lightweight design ensures easy installation and minimal disruption to systems
Includes essential accessories like lock nuts and spring washers for convenience
Features multiple fibre ranges to accommodate various application requirements
Stainless steel materials enhance durability against wear and tear
Angled sensing head provides versatility in application within tight spaces

Related links