ifm electronic Through Beam Photoelectric Sensor, 4 mm (ODF), 800 mm (OMF), 1000 mm (OBF) Detection Range
- RS Stock No.:
- 595-471
- Mfr. Part No.:
- E20828
- Brand:
- ifm electronic
Subtotal (1 unit)*
£245.16
(exc. VAT)
£294.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £245.16 |
*price indicative
- RS Stock No.:
- 595-471
- Mfr. Part No.:
- E20828
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Through Beam | |
| Detection Range | 4 mm (ODF), 800 mm (OMF), 1000 mm (OBF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Through Beam | ||
Detection Range 4 mm (ODF), 800 mm (OMF), 1000 mm (OBF) | ||
- COO (Country of Origin):
- US
The ifm electronic Fibre Optic Through-Beam Sensor designed for precise detection in challenging environments. Employing a through-beam sensing principle, this sensor boasts an expansive detection zone, catering to a multitude of applications. Its robust construction features a sensing head made of angled stainless steel, making it ideal for use in harsh conditions with ambient temperatures ranging from -58 to 315°C. Capable of integrating with various fibre-optic amplifiers, including OBF, ODF, and OMF, the sensor provides flexibility in terms of fibre optic lengths suitable for different applications. With total lengths reaching up to 900mm, this sensor ensures reliability and performance, promising accuracy in sensing operations.
Angled sensing head made from durable stainless steel enhances longevity
Compatible with various fibre optic amplifier types for versatile use
Extended detection ranges with fibre optics tailored to meet diverse needs
Compact design with a sensing head diameter of just 5mm enabling versatility in installation
Total length of 900mm allows for significant reach in applications prioritising distance
Lightweight ensuring minimal impact on overall system dynamics
Compatible with various fibre optic amplifier types for versatile use
Extended detection ranges with fibre optics tailored to meet diverse needs
Compact design with a sensing head diameter of just 5mm enabling versatility in installation
Total length of 900mm allows for significant reach in applications prioritising distance
Lightweight ensuring minimal impact on overall system dynamics
Related links
- ifm electronic Through Beam Photoelectric Sensor 800 mm (OMF), 1000 mm (OBF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 150 mm (OBF), 175 mm (OMF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 450 mm (OBF) 2780 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 170 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 210 mm (OBF) 2590 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 370 mm (OBF), 700 mm (OO50) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 56 mm (OBF) 540 mm (OCF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 56 mm (OBF) 560 mm (OCF) Detection Range

