ifm electronic Through Beam Photoelectric Sensor, 50 mm (OB50), 56 mm (OBF), 120 mm (OO50), 560 mm (OCF) Detection Range
- RS Stock No.:
- 595-351
- Mfr. Part No.:
- E21103
- Brand:
- ifm electronic
Subtotal (1 unit)*
£90.75
(exc. VAT)
£108.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.75 |
*price indicative
- RS Stock No.:
- 595-351
- Mfr. Part No.:
- E21103
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Through Beam | |
| Detection Range | 50 mm (OB50), 56 mm (OBF), 120 mm (OO50), 560 mm (OCF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Through Beam | ||
Detection Range 50 mm (OB50), 56 mm (OBF), 120 mm (OO50), 560 mm (OCF) | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic through-beam sensor designed to provide precise detection in applications with small bending radii. Built to effectively handle ambient temperatures ranging from -40°C to 60°C, this sensor operates seamlessly across various environments. The sensor features a range of fibre optics, including options for OB50, OBF, OCF, and OO50 for versatile applications. With a total length of 2000mm and specific configurations to suit different detection zones, it is ideal for those seeking reliable and efficient performance in fibre optic sensing technology.
Compact and lightweight design
Straight version of sensing head allows for easy integration
Robust sensing head thread designed as M3 for secure connections
Multiple options for detection range with fibre optics tailored to specific needs
Minimised bending radius of just 3mm for flexibility in placement
Includes essential accessories such as hexagon nuts and tooth lock washers for straightforward installation
Optional cutter for fibre optics provides added convenience for setup
Straight version of sensing head allows for easy integration
Robust sensing head thread designed as M3 for secure connections
Multiple options for detection range with fibre optics tailored to specific needs
Minimised bending radius of just 3mm for flexibility in placement
Includes essential accessories such as hexagon nuts and tooth lock washers for straightforward installation
Optional cutter for fibre optics provides added convenience for setup
Related links
- ifm electronic Through Beam Photoelectric Sensor 56 mm (OBF) 540 mm (OCF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm (OBF) 560 mm (OCF)
- ifm electronic Through Beam Photoelectric Sensor 60 mm (OBF) 540 mm (OCF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 900 mm (OBF) 4000 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 210 mm (OBF) 2590 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 130 mm (OBF) 520 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 230 mm (OBF) 1720 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 350 mm (OBF) 2730 mm (OCF) Detection

