ifm electronic Through Beam Photoelectric Sensor, 400 mm (OB50), 900 mm (OBF), 1600 mm (OO50), 4000 mm (OCF) Detection
- RS Stock No.:
- 595-346
- Mfr. Part No.:
- E20753
- Brand:
- ifm electronic
Subtotal (1 unit)*
£61.83
(exc. VAT)
£74.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.83 |
*price indicative
- RS Stock No.:
- 595-346
- Mfr. Part No.:
- E20753
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Through Beam | |
| Detection Range | 400 mm (OB50), 900 mm (OBF), 1600 mm (OO50), 4000 mm (OCF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Through Beam | ||
Detection Range 400 mm (OB50), 900 mm (OBF), 1600 mm (OO50), 4000 mm (OCF) | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic through-beam sensor is engineered for precision in industrial settings, offering reliable detection capabilities. With its robust design, this sensor operates effectively across a vast range of applications, ensuring optimal performance even under demanding conditions. Its lightweight yet durable construction ensures easy installation while maintaining the highest standards of reliability. The sensor's straight sensing head and flexible fibre optic arrangements make it adaptable to various installation environments, making it an essential tool for engineers looking to enhance their operational efficiency.
Straight sensing head with an M4 thread supporting versatile mounting options
Offers a total length of 2000mm providing extensive reach for various setups
Designed with a minimum bending radius of 30mm catering to diverse installation needs
Core diameter of 1mm optimising sensitivity for advanced detection
Composed of PMMA fibre material for durability and longevity
Features aluminium fibre head material enhancing robustness
Includes essential accessories such as hexagon nuts and tooth lock washers for secure installation
Offers a total length of 2000mm providing extensive reach for various setups
Designed with a minimum bending radius of 30mm catering to diverse installation needs
Core diameter of 1mm optimising sensitivity for advanced detection
Composed of PMMA fibre material for durability and longevity
Features aluminium fibre head material enhancing robustness
Includes essential accessories such as hexagon nuts and tooth lock washers for secure installation
Related links
- ifm electronic Through Beam Photoelectric Sensor 2000 mm (OBF) 4000 mm (OCF)
- ifm electronic Through Beam Photoelectric Sensor 230 mm (OBF) 1720 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 210 mm (OBF) 2590 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 130 mm (OBF) 520 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 350 mm (OBF) 2730 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 450 mm (OBF) 2780 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 220 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 56 mm (OBF) 560 mm (OCF) Detection Range

