ifm electronic Through Beam Photoelectric Sensor, 200 mm (OB50), 450 mm (OBF), 800 mm (OO50), 2780 mm (OCF) Detection
- RS Stock No.:
- 594-995
- Mfr. Part No.:
- E20750
- Brand:
- ifm electronic
Subtotal (1 unit)*
£58.66
(exc. VAT)
£70.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.66 |
*price indicative
- RS Stock No.:
- 594-995
- Mfr. Part No.:
- E20750
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Through Beam | |
| Detection Range | 200 mm (OB50), 450 mm (OBF), 800 mm (OO50), 2780 mm (OCF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Through Beam | ||
Detection Range 200 mm (OB50), 450 mm (OBF), 800 mm (OO50), 2780 mm (OCF) | ||
- COO (Country of Origin):
- SG
Linear Voltage Regulators, 100mA, STMicroelectronics
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.
The ifm electronic Fibre optic through-beam sensor designed for reliable operation in industrial settings, ensuring precise detection across various scenarios. With its robust construction and bendable sensing head, this sensor excels in environments where adaptability and accuracy are paramount. Capable of operating under extreme temperatures, it supports a broad detection range depending on the fibre optic used, making it versatile for different applications. Whether in assembly lines or complex machinery, this sensor provides consistent performance and superior detection capabilities tailored for industrial needs.
Bendable sensing head allows for flexible installation
Compatible with multiple fibre optic amplifiers enhancing versatility
Total length of 2000mm ensures adaptability to various system requirements
Core diameter of 1mm optimises sensitivity and detection capability
Made with high quality materials including stainless steel and brass for durability
Supplied with essential accessories like hexagon nuts and tooth lock washers for immediate use
Compatible with multiple fibre optic amplifiers enhancing versatility
Total length of 2000mm ensures adaptability to various system requirements
Core diameter of 1mm optimises sensitivity and detection capability
Made with high quality materials including stainless steel and brass for durability
Supplied with essential accessories like hexagon nuts and tooth lock washers for immediate use
Linear Voltage Regulators, STMicroelectronics
Related links
- ifm electronic Through Beam Photoelectric Sensor 210 mm (OBF) 2590 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 900 mm (OBF) 4000 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 220 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 130 mm (OBF) 520 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 230 mm (OBF) 1720 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 350 mm (OBF) 2730 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 mm (OBF) 170 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 10 mm (OBF) 160 mm (OCF) Detection

