ifm electronic Diffuse Reflection, Through Beam Photoelectric Sensor Amplifier, Rectangular Sensor, 0 → 0.12 m
- RS Stock No.:
- 595-414
- Mfr. Part No.:
- OU5044
- Brand:
- ifm electronic
Subtotal (1 unit)*
£246.99
(exc. VAT)
£296.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £246.99 |
*price indicative
- RS Stock No.:
- 595-414
- Mfr. Part No.:
- OU5044
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection, Through Beam | |
| Detection Range | 0 → 0.12 m (Through-beam), 0 → 40 mm (Diffuse Reflection) | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection, Through Beam | ||
Detection Range 0 → 0.12 m (Through-beam), 0 → 40 mm (Diffuse Reflection) | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre-optic amplifier designed to provide reliable detection and control in diverse applications requiring high precision. This innovative device utilises infrared light to enhance detection capabilities, making it an ideal solution for both through-beam and diffuse-reflection sensors. With an operational voltage range of 10 to 36 DC, the amplifier ensures compatibility across various systems while offering outstanding performance, especially in challenging environments. Its robust design includes a rectangular housing, IP 65 protection class and an extensive operating temperature range from -25°C to 80°C, ensuring durability and reliability. This versatile amplifier is a perfect choice for industries requiring accuracy and efficiency without compromising on quality or safety.
Compact rectangular housing ensures easy installation and integration into existing systems
Designed for both through beam and diffuse reflection sensing applications providing versatility
Robust IP 65 protection making it suitable for harsh environmental conditions
Wide operating voltage range of 10 to 36 DC ensures compatibility with various systems
High current capacity with permanent ratings of up to 250 mA for reliable output
Fast switching frequency of 100 Hz enhances responsiveness in dynamic applications
Short circuit and overload protection features promote longevity and safety during operation
Equipped with a yellow LED for clear display of switching status aiding in easy monitoring
Includes supplied angle bracket and screwdrivers for convenient installation
Designed for both through beam and diffuse reflection sensing applications providing versatility
Robust IP 65 protection making it suitable for harsh environmental conditions
Wide operating voltage range of 10 to 36 DC ensures compatibility with various systems
High current capacity with permanent ratings of up to 250 mA for reliable output
Fast switching frequency of 100 Hz enhances responsiveness in dynamic applications
Short circuit and overload protection features promote longevity and safety during operation
Equipped with a yellow LED for clear display of switching status aiding in easy monitoring
Includes supplied angle bracket and screwdrivers for convenient installation
Related links
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.12 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.12 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 0.4 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 2 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 1 m
- ifm electronic Diffuse Reflection Rectangular Sensor, 0 → 300 mm
- ifm electronic Fibre Optic Sensor 0 → 0.12 m IP65, 10 → 36 V dc
- ifm electronic Diffuse Reflection Rectangular Sensor, 0.4 m

