ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 80 mm Detection Range
- RS Stock No.:
- 595-386
- Mfr. Part No.:
- O8H221
- Brand:
- ifm electronic
Subtotal (1 unit)*
£101.22
(exc. VAT)
£121.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.22 |
*price indicative
- RS Stock No.:
- 595-386
- Mfr. Part No.:
- O8H221
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 1 → 80 mm | |
| Output Type | NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 → 80 mm | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor serves as a reliable solution designed specifically for applications requiring background suppression. This device effectively detects objects by employing advanced diffuse reflection technology, enabling it to function efficiently in various environments. With a robust operating voltage range of 10 to 30 DC and a current consumption of just 20mA at 24V, the sensor is engineered for optimal performance. Its compact, rectangular housing ensures easy integration into existing setups while protecting internal components from dust and moisture, boasting an IP65 and IP67 protection rating. Whether utilising it in industrial automation or complex sensor environments, this sensor provides accurate detection over a range of 1 to 80mm, making it versatile and effective.
Operates efficiently across a wide voltage range of 10 to 30 DC
Utilises diffuse reflection technology for precise object detection
Compact rectangular housing fits seamlessly into various applications
IP65 and IP67 ratings guarantee protection against dust and moisture
Achieves detection ranges of 1 to 80mm depending on object colour
Short circuit protection enhances the device's reliability
Feature rich with a pulsed short circuit design for added safety
Low current consumption ensuring energy efficiency in operation
Includes visual indicators for operational status with yellow and green LEDs
Constructed with durable materials including ABS and stainless steel
Utilises diffuse reflection technology for precise object detection
Compact rectangular housing fits seamlessly into various applications
IP65 and IP67 ratings guarantee protection against dust and moisture
Achieves detection ranges of 1 to 80mm depending on object colour
Short circuit protection enhances the device's reliability
Feature rich with a pulsed short circuit design for added safety
Low current consumption ensuring energy efficiency in operation
Includes visual indicators for operational status with yellow and green LEDs
Constructed with durable materials including ABS and stainless steel
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range IO-LINK
- ifm electronic Diffuse Photoelectric Sensor 1 → 80 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 30 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 100 mm Detection Range IO-LINK

