ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 1.5 m Detection Range
- RS Stock No.:
- 595-376
- Mfr. Part No.:
- O7E202
- Brand:
- ifm electronic
Subtotal (1 unit)*
£68.00
(exc. VAT)
£81.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.00 |
*price indicative
- RS Stock No.:
- 595-376
- Mfr. Part No.:
- O7E202
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 0 → 1.5 m | |
| Output Type | NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 0 → 1.5 m | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver designed for precise detection in a variety of applications. This rectangular sensor utilises red light within a 0 to 1.5-metre range, ensuring reliable operation even in challenging conditions. With a robust housing rated at IP 65, it withstands harsh environments, maintaining functionality across an ambient temperature range of -25 to 60 degrees Celsius. Notably, the sensor features NPN electrical design, enabling it to function in dark-on mode while delivering swift response times and high switching frequencies. This makes it an ideal solution for those seeking efficiency and reliability in sensing tasks.
Operating voltage of 10 to 30 DC supports versatile integration
Current consumption at 10 mA ensures low energy use
Short circuit protection is incorporated for added safety
LED indicator displays switching status clearly
Robust PA housing material ensures durability in demanding environments
Snap fit M8 connector provides secure and straightforward wiring
Product approved for EMC compliance ensuring reliability
Current consumption at 10 mA ensures low energy use
Short circuit protection is incorporated for added safety
LED indicator displays switching status clearly
Robust PA housing material ensures durability in demanding environments
Snap fit M8 connector provides secure and straightforward wiring
Product approved for EMC compliance ensuring reliability
Related links
- ifm electronic Through Beam Photoelectric Sensor 0 → 1.5 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 1.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 1.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 1.5 m Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor 0 → 80 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 0 → 50 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 0 → 10 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 1.5 m Detection Range

