SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 1.5 m Detection Range IO-LINK

Subtotal (1 unit)*

£279.57

(exc. VAT)

£335.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£279.57

*price indicative

RS Stock No.:
445-732
Mfr. Part No.:
RAY10-AT4CBL / 1102079
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0 → 1.5 m

Output Type

Push Pull

Electrical Connection

4-pin, 300 mm, Cable With M12 Male Connector

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

Maximum DC Voltage

30V

Terminal Type

M12 Connector

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.5 μs

Housing Material

ABS/PMMA, Plastic

Series

1102079

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Mounting Type

PCB Mount

Thread Size

M12

Standards Met

CE Certified, UL Certified

COO (Country of Origin):
US

Overview


Photoelectric sensors from the RAY10 Reflex Array product family enable reliable object detection of flat objects as well as fast commissioning. When combined with a reflector, the photoelectric sensors also detect small, flat, transparent or uneven objects from a size of 5 mm.

Within a 25 mm-high uniform light array, the sensors detect the leading edge of the respective object for this purpose. This allows perforated objects to be reliably detected without multiple switching.

At a glance


Sender and receiver in a single housing, combined with a reflector
Detection of objects > 5 mm, within a detection height of 25 mm
ASIC from SICK
Visible uniform light array (PinPoint LED)
AutoAdapt technology (predictive maintenance)

Your Benefit


Reduce overall costs by up to 50% compared to solutions with separate sender and receiver housings
Reliable, position-independent detection of very flat objects
Productivity increase thanks to reliable object detection (regardless of object property) and prevention of multiple switching (for perforated, non-uniform objects)
Quick and easy optical alignment, commissioning and monitoring
Reduction of downtime of conveyor systems

Applications


Consumer goods:
Reliable detection of irregular product edges
Logistics:
Leading edge detection on the conveying equipment
Leading edge detection
Polybag leading edge detection
Electronics:
Monitoring the feeder clips
Machines and motion:
Detection of boards in the outfeed
Switching from lengthwise to transverse transport

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links