ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range

Subtotal (1 unit)*

£103.91

(exc. VAT)

£124.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.91

*price indicative

RS Stock No.:
595-327
Mfr. Part No.:
OU5045
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

6 m

Electrical Connection

M12 Connector

COO (Country of Origin):
DE

4000 Series Multivibrators & Timers, ON Semiconductor


The ifm electronic Through-beam sensor transmitter designed to reliably detect objects in a defined range using infrared light. Its advanced function principle allows for efficient operation across various applications, ensuring robust performance in even the most demanding environments. With a versatile rectangular housing and the capability to operate within a wide ambient temperature range of -25 to 80 degrees Celsius, this sensor excels in both harsh and delicate settings. Additionally, its high-quality materials, including a glass lens and PPO modified housing, enhance durability and functionality, making it an essential component for automated systems.

Operating voltage ranges from 10 to 55 V DC for flexible installation
Current consumption is just 20 mA at 24 V promoting energy efficiency
Short circuit and overload protections ensure operational safety
Detection range of up to 6 metres for versatile application in various setups
IP67 protection class guarantees reliability against dust and water ingress
Equipped with reverse polarity protection to prevent installation errors
Light spot diameter maximises detection accuracy at maximum range
Features a convenient 1 x LED yellow display for quick status indication
Includes an angle bracket for straightforward mounting options


4000 CMOS Logic Family, ON Semiconductor


CMOS Family devices
Wide operating voltage range: 3 to 18V

Related links