Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range
- RS Stock No.:
- 295-237
- Mfr. Part No.:
- Q20PLVQ5
- Brand:
- Banner
Subtotal (1 unit)*
£107.46
(exc. VAT)
£128.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.46 |
*price indicative
- RS Stock No.:
- 295-237
- Mfr. Part No.:
- Q20PLVQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 6 m | |
| Output Type | PNP | |
| Electrical Connection | Micro Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 6 m | ||
Output Type PNP | ||
Electrical Connection Micro Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Sensor is designed for versatility and ease of integration within various applications, showcasing a compact and robust form that ensures reliable performance. The sensor operates effectively in demanding environments, featuring an IP67 rating that guarantees protection against dust and water. Its rectangular design simplifies mounting in tight spaces, while the integrated LEDs facilitate easy configuration and alignment, enhancing operational efficiency.
Versatile sensing capabilities cater to diverse industrial needs
Threaded mounting holes facilitate straightforward installation
Advanced protection against electrical surges enhances durability
Compatible with a variety of mounting brackets for flexible configurations
Threaded mounting holes facilitate straightforward installation
Advanced protection against electrical surges enhances durability
Compatible with a variety of mounting brackets for flexible configurations
Related links
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor, 6 m Detection Range
- SICK Retroreflective Photoelectric Sensor 6 m Detection Range
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer

